onsemi NCV952DTBR2G

Operational Amplifier, Wide supply range, 3.5Mhz, Rail to Rail I/O Op-Amp
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV952DTBR2G.

IHS

Datasheet12 pages2 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-1.77%

CAD Models

Download onsemi NCV952DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsTS952IPT
TS952 Series 12 V 3 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
STMicroelectronicsTS952IYPT
ROHS3Compliant EAR99 TS952 Matte Tin (Sn) op amp buffer circuit 4.4mm 0.1muA 6mV 3000kHz
STMicroelectronicsTS9222IPT
Op Amp Dual Precision Amplifier R-R I/O 12V 8-Pin TSSOP T/R / IC OPAMP GP 4MHZ RRO 8TSSOP
IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Dual

Descriptions

Descriptions of onsemi NCV952DTBR2G provided by its distributors.

Operational Amplifier, Wide supply range, 3.5Mhz, Rail to Rail I/O Op-Amp
Op Amp Dual Low Power Amplifier R-R I/O ±6V/12V Automotive 8-Pin TSSOP T/R
NCV952 Series 2.7 to 12 V 3.5 MHz Rail-Rail Dual Operational Amplifier - TSSOP-8
Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8
ROHS3Compliant R-PDSO-G8 Nickel/Palladium/Gold (Ni/Pd/Au) Tape & Reel (TR) op amp buffer circuit 4.4mm 100nA 600muV 3500kHz
Opamp, Aec-Q100, 3.5Mhz, -40 To 125Deg; No. Of Channels:2Channels; Gain Bandwidth Product:3.6Mhz; Supply Voltage Range:2.7V To 26V; Ic Case/Package:Tssop; No. Of Pins:8Pins; Amplifier Type:General Purpose; Input Bias Current:55Na Rohs Compliant: Yes |Onsemi NCV952DTBR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd