onsemi NCV887600D1R2G

NCV8876 Series 40 V 501 kHz Automotive Non Synchronous Boost Controller - SOIC-8
$ 1.429
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV887600D1R2G.

onsemi

Datasheet17 pages6 years ago
Datasheet15 pages11 years ago

IHS

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-06
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

DC DC Cntrlr Single-OUT Boost 3.2V to 40V Input Automotive 8-Pin SOIC N T/R
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Texas InstrumentsLM2594M-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 5mA, VO 12V, IIB 10nA
Texas InstrumentsLM2594M-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2594MX-3.3/NOPB
DC-DC Converter, BUCK, 150KHZ, SOIC-8; T; Topology:Buck (Step Down); Input Voltage Min:4.5V;

Descriptions

Descriptions of onsemi NCV887600D1R2G provided by its distributors.

NCV8876 Series 40 V 501 kHz Automotive Non Synchronous Boost Controller - SOIC-8
DC/DC Cntrlr Single-OUT Step Up 501kHz Automotive 8-Pin SOIC N T/R
Automotive Grade Start-Stop Non-Synchronous Boost Controller
Switching Controller, Current-mode, 187kHz Switching Freq-Max, PDSO8
Dc-Dc Conv, Boost, 170Khz, Soic-8 |Onsemi NCV887600D1R2G
SWITCHING CONTROLLER, CURRENT-MO
DC-DC CONV, BOOST, 170KHZ, SOIC-8; Supply Voltage Min: 2V; Supply Voltage Max: 40V; No. of Outputs: 1 Output; Duty Cycle (%): 85%; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Switching Frequency: 501kHz; Topology: Boost

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV887600D1R2G.