onsemi NCV8503PW50R2G

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 400mA 2.65mm 400mV
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8503PW50R2G.

IHS

Datasheet14 pages16 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download onsemi NCV8503PW50R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.765
Stock
155,639
144,692
Authorized Distributors
0
2
Min Input Voltage
6 V
6 V
Max Input Voltage
26 V
26 V
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
400 mA
400 mA
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-11-12
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2017-01-22
LTD Date2017-07-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

150¦ÌA Fixed 400mA 1 5V 15V 5V 45V 600mV@ 400mA 30 mV 25mV SOIC-16 , 2.55mm
Adjustable Positive LDO Regulator, 1.261V Min, 1.339V Max, 0.6V Dropout, BIPolar, PDSO16
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 400mA 2.65mm 400mV
Texas InstrumentsLP2960IM-5.0/NOPB
500-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
Texas InstrumentsLP2960IMX-3.3/NOPB
500-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
Texas InstrumentsLP2960IM-3.3
Adjustable Micropower 0.5A Low-Dropout Regulators 16-SOIC -40 to 125

Descriptions

Descriptions of onsemi NCV8503PW50R2G provided by its distributors.

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 400mA 2.65mm 400mV
Linear Voltage Regulator, LDO, 400 mA, with Enable, Delay, Adjustable Reset and General Use Comparator 5.0 V
LDO Regulator Pos 5V 0.4A 16-Pin SOIC W EP T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd