Texas Instruments LP2960IM-5.0/NOPB

500-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
$ 1.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2960IM-5.0/NOPB.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.67%

CAD Models

Download Texas Instruments LP2960IM-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsLP2960IMX-3.3/NOPB
500-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
Texas InstrumentsLP2960AIMX-5.0/NOPB
500-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
Texas InstrumentsLP2960AIMX-3.3/NOPB
Adjustable Micropower 0.5A Low-Dropout egulators 16-SOIC -40 to 125
LDO Regulator Pos 5V 0.4A Automotive 16-Pin SOIC W EP T/R
Adjustable Positive LDO Regulator, 1.261V Min, 1.339V Max, 0.6V Dropout, BIPolar, PDSO16
LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 16-Pin SOIC W EP Tube

Descriptions

Descriptions of Texas Instruments LP2960IM-5.0/NOPB provided by its distributors.

500-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
600μA Pos Fixed 500mA 1Ch 5V 20V 5V 30V 800mV@500mA 0.2% 0.4% SOIC-16 SMD 1.5mm H
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:30V; Output Voltage Max:5V; Output Current Max:500mA; Dropout Voltage, Vdo:0.47V; Voltage Tolerance ±:0.004%; No. of Outputs:1 ;RoHS Compliant: Yes
IC, LDO REG; Primary Input Voltage:30V; Output Voltage Fixed:5V; Dropout Voltage Vdo:470mV; No. of Pins:16; Output Current:500mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.004%; Base Number:2960; Input Voltage Max:30V; No. of Outputs:1; Output Current Max:500mA; Output Voltage:5V; Output Voltage Max:5V; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:6V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2960IM-5.0NOPB
  • LP2960IM5.0/NOPB
  • LP2960IM5.0NOPB