Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV8450STT3G

Self-Protected High Side Driver with Temperature and Current Limit 4-Pin(3+Tab) SOT-223 T/R

$ 0.392
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8450STT3G.

IHS

Datasheet9 pages7 years ago

onsemi

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download onsemi NCV8450STT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.606
Stock
329,275
1,483,990
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
SOP
SOP
Drain to Source Voltage (Vdss)
45 V
-
Continuous Drain Current (ID)
800 mA
-
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
1.7 W
-
Input Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-03-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

IRFL210TRPBF N-CHANNEL MOSFET TRANSISTOR, 0.96 A, 200 V, 3 + TAB-PIN SOT-223
Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 0.85 A, 1.4 Ω, SOT-223
onsemiFQT5P10TF
ON SEMICONDUCTOR - FQT5P10TF - MOSFET-Transistor, p-Kanal, -1 A, -100 V, 0.82 ohm, -10 V, -4 V
Single P-Channel 100 V 800 mOhm 12.4 nC SIPMOS® Small Signal Mosfet - SOT-223
STMicroelectronicsSTN1NF20
N-channel 200 V, 1.1 Ohm, 1 A STripFET(TM) II Power MOSFET in SOT-223 package
Diodes Inc.ZVN4206GTC
Trans MOSFET N-CH 60V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi NCV8450STT3G provided by its distributors.

Self-Protected High Side Driver with Temperature and Current Limit 4-Pin(3+Tab) SOT-223 T/R
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.8A, PDSO4
IC, POWER;HIGH SIDE DRIVER;45V;SOT-223;CUT TAPE
IC PWR DRIVER N-CHAN 1:1 SOT223
Self Protected High Side / 4000 Reel
Tape & Reel (TR) NCV8450 Current Limiting (Fixed) Over Temperature Over Voltage SINK power distribution switch 6.6802mm 45V 500mA 1.7W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd