Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV8450ASTT3G

Self-Protected High Side Driver with Temperature and Current Limit 4-Pin(3+Tab) SOT-223 T/R

$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8450ASTT3G.

HQonline

Datasheet9 pages14 years ago

onsemi

IHS

Augswan

element14 APAC

Inventory History

3 month trend:
+1.63%

CAD Models

Download onsemi NCV8450ASTT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.392
Stock
1,719,048
544,207
Authorized Distributors
6
2
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Max Supply Voltage
45 V
45 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
1 Ω
1 Ω
Fault Protection
Over Temperature, Over Voltage
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOP
SOP
Packaging
Tape and Reel
Tape & Reel (TR)

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-03-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCV8450ASTT3G provided by its distributors.

Self-Protected High Side Driver with Temperature and Current Limit 4-Pin(3+Tab) SOT-223 T/R
Power Load Distribution Switch IC, Active Low, 1 Output, 45 V in, 800 mA, 2.1 ohm, SOT-223-4
onsemi Peripheral controller, surface mount installation, SOT-223encapsulation, 4Pin
Tape & Reel (TR) NCV8450 Current Limiting (Fixed) Over Temperature Over Voltage SINK power distribution switch 6.5mm 45V 500mA 1Ohm
SELF PROTECTED DRIVER, HIGH SIDE, SOT223; Power Load Switch Type: High Side; Input Voltage: 45V; Current Limit: 800mA; On State Resistance: 2.1ohm; Distribution Switch Case Style: SOT-223; No. of Pins: 4Pins; Thermal Protectio

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV8450ASTT3G.