Vishay IRFL210TRPBF

IRFL210TRPBF N-channel Mosfet Transistor, 0.96 A, 200 V, 3 + Tab-pin SOT-223
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFL210TRPBF.

Upverter

Datasheet8 pages5 years ago
Technical Drawing1 page18 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.95%

CAD Models

Download Vishay IRFL210TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.644
Stock
590,204
88,271
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOT-223
SOT-223
Drain to Source Voltage (Vds)
200 V
200 V
Continuous Drain Current (ID)
960 mA
960 mA
Threshold Voltage
4 V
-
Rds On Max
1.5 Ω
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
2 W
-
Input Capacitance
140 pF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOSFET Operating temperature: -55...150 °C Housing type: SOT-223 Polarity: N Power dissipation: 2 W
STMicroelectronicsSTN1NF20
N-channel 200 V, 1.1 Ohm, 1 A STripFET(TM) II Power MOSFET in SOT-223 package
STMicroelectronicsSTN4NF20L
N-channel 200 V, 1.1 Ohm typ., 1 A STripFET(TM) II Power MOSFET in SOT-223 package
Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 0.85 A, 1.4 Ω, SOT-223
MOSFET, N-CH, 250V, 0.79A, SOT-223; Available until stocks are exhausted Alternative available
Diodes Inc.ZVP2120GTA
P-Channel 200 V 25 Ohm Surface Mount Enhancement Mode Vertical DMOS FET-SOT-223

Descriptions

Descriptions of Vishay IRFL210TRPBF provided by its distributors.

IRFL210TRPBF N-CHANNEL MOSFET TRANSISTOR, 0.96 A, 200 V, 3 + TAB-PIN SOT-223
Power MOSFET, N Channel, 200 V, 960 mA, 1.5 ohm, SOT-223, Surface Mount
Trans MOSFET N-CH 200V 0.96A 4-Pin(3+Tab) SOT-223 T/R
Vishay N-Channel MOSFET, Vds=200 V, 960 mA, SOT-223, SMD, 3-Pin
Power Field-Effect Transistor, 0.96A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFL210TRPBF.