STMicroelectronics STN1NF20

N-channel 200 V, 1.1 Ohm, 1 A STripFET(TM) II Power MOSFET in SOT-223 package
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STN1NF20.

STMicroelectronics

Datasheet12 pages21 years ago

Future Electronics

Inventory History

3 month trend:
+0.63%

CAD Models

Download STMicroelectronics STN1NF20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-11-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IRFL210TRPBF N-CHANNEL MOSFET TRANSISTOR, 0.96 A, 200 V, 3 + TAB-PIN SOT-223
MOSFET Operating temperature: -55...150 °C Housing type: SOT-223 Polarity: N Power dissipation: 2 W
Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 0.85 A, 1.4 Ω, SOT-223
STMicroelectronicsSTN4NF20L
N-channel 200 V, 1.1 Ohm typ., 1 A STripFET(TM) II Power MOSFET in SOT-223 package
Diodes Inc.ZVN2120GTA
MOSFET N-Ch 200V 320mA 10Ω@250mA,10V 85pF@25V SOT-223-3 SMD 6.7mm × 3.7mm × 1.65mm
Diodes Inc.ZVNL120GTA
Trans MOSFET N-CH 200V 0.32A Automotive 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of STMicroelectronics STN1NF20 provided by its distributors.

N-channel 200 V, 1.1 Ohm, 1 A STripFET(TM) II Power MOSFET in SOT-223 package
Single N-Channel 200 V 2 W 5.7 nC Silicon Surface Mount Mosfet - SOT-223
Trans MOSFET N-CH 200V 1A 4-Pin(3+Tab) SOT-223 T/R
2W(Ta) 20V 4V@ 250µA 5.7nC@ 10 V 1individualNChannel 200V 1.5Ω@ 500mA,10V 1A 90pF@25V SOT-223 SMD mount 6.5mm(Length)*3.5mm(width)
MOSFET, N-CH, 200V, 1A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:1A; Drain Source Voltage Vds:200V; On Resistance Rds(on):1.1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power D

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics