onsemi NCV8401ADTRKG

Integrated Circuit Power Switch; N-Channel; 0-42V; -40+150 deg.C; SMD; TO252(D2PAK)
$ 1.14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8401ADTRKG.

IHS

Datasheet11 pages2 years ago

Upverter

Augswan

Farnell

element14 APAC

CAD Models

Download onsemi NCV8401ADTRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-12-18
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Trans MOSFET N-CH 20V 40A 3-Pin(2+Tab) DPAK
STMicroelectronicsSTD35NF3LLT4
N-Channel 30V - 0.014Ohm - 35A - DPAK StripFET(TM) II POWER MOSFET
Self-Protected MOSFET, 42 V clamp, Temp & Current Limit, ESD
Self-Protected MOSFET, 42 V clamp, Temp & Current Limit, ESD
Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ
STMicroelectronicsSTD16NF06LT4
N-channel 60 V, 0.060 Ohm typ., 16 A STripFET II Power MOSFET in DPAK package

Descriptions

Descriptions of onsemi NCV8401ADTRKG provided by its distributors.

Integrated Circuit Power Switch; N-Channel; 0-42V; -40+150 deg.C; SMD; TO252(D2PAK)
MOSFET Driver, Single, Low Side, 42 V to 50 V, 164 us, 3 Pins, TO-252 (DPAK)
Tape & Reel (TR) NCV8401 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 6.73mm 14V 25mus 33A
Self Protected Driver, Low Side, To252; Power Load Switch Type:Low Side; Input Voltage:-; Current Limit:16A; On State Resistance:0.034Ohm; Distribution Switch Case Style:To-252; No. Of Pins:3Pins; Thermal Protection:Yes; On/Enable Rohs Compliant: Yes |Onsemi NCV8401ADTRKG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --NCV8401ADTRKG