Vishay SUD40N02-08-E3

Trans MOSFET N-CH 20V 40A 3-Pin(2+Tab) DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SUD40N02-08-E3.

Newark

Datasheet5 pages16 years ago

element14 APAC

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-05
LTD Date2014-12-05

Related Parts

STMicroelectronicsSTD70N2LH5
Trans MOSFET N-CH 25V 48A 3-Pin(2+Tab) DPAK T/R
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 11.4A Ta 78A Tc 78A 64W 42ns
onsemiFDD8782
PowerTrench® MOSFET, N-Channel, 25V, 35A, 11mΩ
onsemiFDD6776A
Trans MOSFET N-CH 25V 17.7A 3-Pin(2+Tab) DPAK T/R
onsemiFDD8778
PowerTrench® MOSFET, N-Channel, 25V, 35A, 14mΩ
onsemiFDD6782A
Trans MOSFET N-CH 25V 20A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Vishay SUD40N02-08-E3 provided by its distributors.

Trans MOSFET N-CH 20V 40A 3-Pin(2+Tab) DPAK
N-CH 20V 14MOHM@2.5Vgs PWM OPTIMIZED
N-Channel MOSFETs 20V 40A 71W
Power Field-Effect Transistor, 40A I(D), 20V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
TRANS MOSFET N-CH 20V 40A TO-252
MOSFET, N, D-PAK; Transistor Polarity:N; Max Current Id:40A; Max Voltage Vds:20V; On State Resistance:0.0085ohm; Rds Measurement Voltage:4.5V; Max Voltage Vgs:12V; Power Dissipation:71W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; Alternate Case Style:D-PAK; Case Style:DPAK; Cont Current Id:40A; Max Power Dissipation Ptot:71W; Min Voltage Vgs th:0.6V; Power Dissipation Pd:71W; Pulse Current Idm:100A; Termination Type:SMD; Transistor Type:MOSFET; Typ Voltage Vds:20V; Typ Voltage Vgs th:0.6V; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric