onsemi NCV8152MX330180TCG

LDO Regulator, 150 mA, Ultra- Low Dropout, Low-Iq, High PSRR 3.3V/1.8V, Active Discharge
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8152MX330180TCG.

IHS

Datasheet18 pages3 years ago

HQonline

Master Electronics

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.05%

CAD Models

Download onsemi NCV8152MX330180TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 150 mA, Dual Output, Low Iq, High PSRR 3.0V/1.8V, Active Discharge
LDO Regulator, 150 mA, Dual Output, Low Iq, High PSRR 3.3V/1.8V, Active Discharge
LDO Regulator, 150 mA, Dual Output, Low Iq, High PSRR 2.8V/1.8V, Active Discharge
Texas InstrumentsTLV7163318PDPQT
150-mA, dual-channel low-dropout voltage regulator with enable 6-X2SON -40 to 125
LDO Voltage Regulators Dual 300mALDO w/ Active Discharge in Ultra Small 1.6 x 1.6 TMLF
Texas InstrumentsTLV7111323DDSET
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125

Descriptions

Descriptions of onsemi NCV8152MX330180TCG provided by its distributors.

LDO Regulator, 150 mA, Ultra- Low Dropout, Low-Iq, High PSRR 3.3V/1.8V, Active Discharge
NCV8152 Series Dual 150 mA 3.3 V/1.8 V Low IQ Low Dropout Voltage Regulator
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 270mV 400mum 150mA 150mA -40C~125C TJ
Ldo, Dual, 0.15A, 3.3/1.8V, Xdfn-6; Output Type:Fixed; Input Voltage Min:1.9V; Input Voltage Max:5.25V; No. Of Outputs:2Outputs; Output Voltage - Nom:3.3V, 1.8V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Onsemi NCV8152MX330180TCG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd