onsemi NCP152MX330180TCG

LDO Regulator, 150 mA, Dual Output, Low Iq, High PSRR 3.3V/1.8V, Active Discharge
$ 0.233
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP152MX330180TCG.

IHS

Datasheet19 pages3 years ago
Datasheet19 pages3 years ago

Farnell

Future Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP152MX330180TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-02-19
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

LDO Regulator, 150 mA, Dual Output, Low Iq, High PSRR 2.8V/1.8V, Active Discharge
LDO Regulator, 150 mA, Dual Output, Low Iq, High PSRR 1.8V/2.8V, Active Discharge
LDO Regulator, 150 mA, Dual Output, Low Iq, High PSRR 1.5V/2.8V, Active Discharge
Texas InstrumentsTLV7111323DDSET
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
Texas InstrumentsTLV7111323DDSER
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown
Texas InstrumentsTLV7101828DSER
200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with enable

Descriptions

Descriptions of onsemi NCP152MX330180TCG provided by its distributors.

LDO Regulator, 150 mA, Dual Output, Low Iq, High PSRR 3.3V/1.8V, Active Discharge
NCP152 Series Dual 150 mA, Low IQ, Low Dropout Voltage Regulator-XDFN-6
LDO Regulator Pos 1.8V3.3V 0.15A/0.15A 6-Pin XDFN EP T/R
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, CMOS, PDSO6
IC REG LINEAR 1.8V/3.3V 6-XDFN
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 270mV 0.45mm 150mA 150mA -40C~85C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP152MX330180TCG.