onsemi NCV78663DQ0G

Tube Step-Down (Buck) Step-Up (Boost) PWM Surface Mount led driver 10.3mm 20mA 40V -40C~125C TA
$ 5.03
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV78663DQ0G.

IHS

Datasheet38 pages12 years ago

Augswan

onsemi

Alternate Parts

Price @ 1000
$ 5.03
$ 2.66
Stock
61,453
757,250
Authorized Distributors
2
6
Case/Package
SSOP
TSSOP
Number of Pins
36
20
Number of Outputs
2
1
Min Input Voltage
-
6.3 V
Max Input Voltage
-
60 V
Max Output Current
-
-
Output Voltage
-
60 V
Efficiency
-
92 %
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-04-19
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCV78663DQ0G provided by its distributors.

Tube Step-Down (Buck) Step-Up (Boost) PWM Surface Mount led driver 10.3mm 20mA 40V -40C~125C TA
Dual LED Driver and Power Ballast, for Automotive Front Lighting
NCV78663DQ0G, LED DISPLAY DRIVER, 10.3 X 10.3 X 2.6 V, 36-PIN SSOP
LED DRVR 9V/12V/15V/18V/24V Automotive 36-Pin SSOP EP Rail

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd