onsemi NCV7351FD13R2G

R-PDSO-G8 Tape & Reel (TR) CANbus Tin (Sn) interface transceiver 5V 4.927mm 1Mbps -40C~150C
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV7351FD13R2G.

IHS

Datasheet16 pages9 years ago

Electro Sonic

onsemi

Inventory History

3 month trend:
+236%

CAD Models

Download onsemi NCV7351FD13R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 1.092
$ 1.092
Stock
334,536
1,504,128
1,504,128
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
8
8
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Introduction Date2015-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCV7351FD13R2G provided by its distributors.

R-PDSO-G8 Tape & Reel (TR) CANbus Tin (Sn) interface transceiver 5V 4.927mm 1Mbps -40C~150C
CAN/CAN FD Transceiver, High Speed with Vio pin; CAN FD Compliant
IC TRANSCEIVER 1/1 8SOIC / 1/1 Transceiver CANbus 8-SOIC
CAN 1Mbps Normal/Silent 5V Automotive AEC-Q100 8-Pin SOIC N T/R
1Mbps Transceiver SOP-8 CAN ICs ROHS
CAN BUS TRANSCEIVER, -40 TO 125DEG C;
CAN Interface IC CAN FD HS CANANSC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd