onsemi NCV5661DT12RKG

Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.2 V
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV5661DT12RKG.

IHS

Datasheet13 pages5 years ago

Master Electronics

onsemi

Augswan

_legacy Avnet

Inventory History

3 month trend:
+12.09%

CAD Models

Download onsemi NCV5661DT12RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 1.4
Stock
941,596
191,772
Authorized Distributors
6
1
Min Input Voltage
2 V
2 V
Max Input Voltage
9 V
9 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.2 V
1.2 V
Output Current
1 A
1 A
Dropout Voltage
1 V
1 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
5
5

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-08-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 3.3 V
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.2 V
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : Adj

Descriptions

Descriptions of onsemi NCV5661DT12RKG provided by its distributors.

Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.2 V
70dB~65dB(120Hz~1kHz) 3mA Fixed 1A 1 1.2V 2V 1.2V 9V 1.3V@ 1A 0.2%(Typ) 0.03% DPAK-5 , 2.38mm
LDO Regulator, 1 A, Low Noise, with Enable Vout: 1.2 V
NCV5661DT12RKG, LDO VOLTAGE REGULATOR, 1A, 1.2 V +/-2%, 2 TO 9 VIN, 5-PIN DPAK
LDO Regulator Pos 1.2V 1A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
Fixed Positive LDO Regulator, 1.2V, 1.3V Dropout, BIPolar, PSSO4
Low voltage differential Regulator (LDO)
NCV5661 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1V 2.38mm 1A -40C~125C
LDO Voltage Regulators 1A LDO REGULATOR
LDO, FIXED, 1.2V, 1A, -40 TO 125DEG C;
Ldo, Fixed, 1.2V, 1A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:9V; No. Of Outputs:1Outputs; Output Voltage - Nom:1.2V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Onsemi NCV5661DT12RKG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd