onsemi NCP5661DTADJRKG

Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : Adj
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5661DTADJRKG.

IHS

Datasheet13 pages5 years ago

HQonline

onsemi

Newark

_legacy Avnet

Inventory History

3 month trend:
-3.52%

CAD Models

Download onsemi NCP5661DTADJRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : Adj
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.2 V
NCV5661 Series 1 A 3.3 V Fixed Output Ultra-Fast LDO Linear Regulator -TO-252-5

Descriptions

Descriptions of onsemi NCP5661DTADJRKG provided by its distributors.

Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : Adj
Adjustable Positive LDO Regulator, 0.9V Min, 7.7V Max, 1.3V Dropout, BIPolar, PSSO4
NCP5661 Series 1 A 0.9 to 3.3 V Adjustable LDO Linear Regulator -TO-252-5
LDO Regulator, 1 A, Low Noise, with Enable Vout: Adj
NCP5661DTADJRKG, LDOVOLTAGE REGULATOR, ADJUSTABLE 1A,0.9V 2%,2 TO 9VIN,5-PIN DPAK
LDO Regulator Pos 0.9V 1A 5-Pin(4+Tab) DPAK T/R
70dB~65dB(120Hz~1kHz) 3mA Adjustable 1A 1 900mV 2V 7.7V 9V 1.3V@ 1A 0.03%(Typ) 0.03% DPAK-5 , 2.38mm
Low voltage differential Regulator (LDO)
NCP5661 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1V 2.38mm 1A -40C~125C
RES SMD 9.1 OHM 1/2W 0805 WIDE
LDO Voltage Regulators 0.9-9V ADJ 1.0A
IC REG LINEAR POS ADJ 1A DPAK-5
Output Type:adjustable; Input Voltage Min:2V; Input Voltage Max:9V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:900Mv; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Voltage Vdo:1V; No. Of Pins:5Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP5661DTADJRKG.