onsemi TL431BCDMR2G

EAR99 TL431 Tape & Reel (TR) 2008 voltage reference device 1mA 37V 0C~70C TA ±0.4%
$ 0.183
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431BCDMR2G.

IHS

Datasheet22 pages4 years ago

onsemi

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TL431BCDMR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.183
$ 0.154
Stock
183,530
121,132
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
-
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
37 V
37 V
Min Output Voltage
2.48502 V
2.48502 V
Max Output Voltage
2.50498 V
2.50498 V
Tolerance
0.4 %
0.4 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V 54.509ppm/C ±0.4%
EAR99 TL431 Tape & Reel (TR) 2008 voltage reference device 1mA 37V 54.509ppm/C ±0.4%
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
EAR99 TL431 Tape & Reel (TR) 2008 voltage reference device 1mA 37V -40C~85C TA 卤2.2%
EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V 0C~70C TA 1.1mm
EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V -40C~85C TA ±1%

Descriptions

Descriptions of onsemi TL431BCDMR2G provided by its distributors.

EAR99 TL431 Tape & Reel (TR) 2008 voltage reference device 1mA 37V 0C~70C TA ±0.4%
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin Micro T/R
Voltage Reference, Programmable Precision, Shunt Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431BCDMR2G.