onsemi NCV4276BDT50RKG

NCV4276B Series 5 V 400 mA LDO Voltage Regulator Surface Mount - TO-252-5
$ 0.716
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4276BDT50RKG.

IHS

Datasheet19 pages11 years ago

Augswan

HQonline

Inventory History

3 month trend:
-75.83%

CAD Models

Download onsemi NCV4276BDT50RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.714
Stock
677,490
412,103
Authorized Distributors
6
2
Min Input Voltage
6 V
6 V
Max Input Voltage
40 V
40 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
400 mA
400 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DPAK
TO-252
Number of Pins
5
5

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-02
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

70dB(100Hz) 200¦ÌA Adjustable 400mA 1 2.5V 4.5V 20V 45V 500mV@ 250mA 20mV 15mV DPAK-5 , 2.38mm
NCV4275A Series 450 mA 5 V Fixed Output LDO Voltage Regulator w/ Reset- DPAK-5
NCV8675 Series 5 V 350 mA Surface Mount Low Dropout Linear Regulator - DPAK-5

Descriptions

Descriptions of onsemi NCV4276BDT50RKG provided by its distributors.

NCV4276B Series 5 V 400 mA LDO Voltage Regulator Surface Mount - TO-252-5
NCV4276B Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 250mV 2.38mm 400mA -40C~150C
LDO, FIXED, AEC-Q100, 5V, 0.4A, TO-252-5; Output Type: Fixed; Input Voltage Min: 4.5V; Input Voltage Max: 45V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd