onsemi NCV4276CDTADJRKG

70dB(100Hz) 200¦ÌA Adjustable 400mA 1 2.5V 4.5V 20V 45V 500mV@ 250mA 20mV 15mV DPAK-5 , 2.38mm
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4276CDTADJRKG.

Upverter

Datasheet17 pages6 years ago
Technical Drawing1 page6 years ago

HQonline

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+28.72%

CAD Models

Download onsemi NCV4276CDTADJRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCV4276B Series 400 mA 2.5 to 20 V Adjustable LDO Voltage Regulator - DPAK-5
NCV4276B Series 5 V 400 mA LDO Voltage Regulator Surface Mount - TO-252-5
NCV4276B Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - TO-252-5

Descriptions

Descriptions of onsemi NCV4276CDTADJRKG provided by its distributors.

70dB(100Hz) 200¦ÌA Adjustable 400mA 1 2.5V 4.5V 20V 45V 500mV@ 250mA 20mV 15mV DPAK-5 , 2.38mm
Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 250mV 2.38mm 400mA -40C~150C
LDO, AEC-Q100, ADJ, 2.5V-20V/0.4A, TO252; Output Type: Adjustable; Input Voltage Min: -42V; Input Voltage Max: 45V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 2.5V; Adjustable Output Voltage Max: 20V; Output

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd