onsemi NCV4276ADSADJR4G

LDO Regulator Pos 2.5V to 20V 0.4A Automotive 6-Pin(5+Tab) D2PAK T/R
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4276ADSADJR4G.

IHS

Datasheet26 pages14 years ago

Augswan

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV4276ADSADJR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 0.92
Stock
361,405
1,012,461
Authorized Distributors
3
6
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
40 V
45 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
20 V
20 V
Output Current
400 mA
400 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-30
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-03-01
LTD Date2012-09-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCV4276B Series 400 mA 2.5 to 20 V Adjustable LDO Voltage Regulator - D2PAK-5
LDO Regulator Pos 2.5V to 20V 0.4A 6-Pin(5+Tab) D2PAK Rail
70dB(100Hz) 200¦ÌA Fixed 400mA 1 5V 4.5V 5V 45V 500mV@ 250mA 20mV 15mV D2PAK-5 , 4.83mm

Descriptions

Descriptions of onsemi NCV4276ADSADJR4G provided by its distributors.

LDO Regulator Pos 2.5V to 20V 0.4A Automotive 6-Pin(5+Tab) D2PAK T/R
NCV4276A Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 250mV 4.826mm 400mA -40C~150C
IC, VOLTAGE REGULATOR; Output Type: Adjustable; Input Voltage Min: 4.5V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 2.5V; Adjustable Output Voltage Max: 20V; Output Current: 400mA; Drop
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:40V; Output Voltage Max:20V; Output Current Max:0.4A; Dropout Voltage, Vdo:0.25V; Voltage Tolerance ±:2% ;RoHS Compliant: Yes
IC, VOLTAGE REGULATOR; Primary Input Voltage:40V; Output Voltage Adjustable Range:2.5V to 20V; Dropout Voltage Vdo:250mV; No. of Pins:5; Output Current:400mA; Voltage Regulator Case Style:TO-252; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:2%; Input Voltage Max:40V; No. of Outputs:1; Output Current Max:0.4A; Output Voltage:20V; Output Voltage Max:20V; Package / Case:5-D2PAK; Supply Voltage Max:45V; Supply Voltage Min:3.5V; Termination Type:SMD; Voltage Regulator Type:Adjustable Positive LDO Linear

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd