onsemi NCV4274CST33T3G

60dB(100Hz) 250¦ÌA Fixed 400mA 1 3.3V 4.5V 3.3V 40V 500mV@ 250mA 20mV 25mV SOT-223
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4274CST33T3G.

Master Electronics

Datasheet18 pages7 years ago

Upverter

IHS

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-61.78%

CAD Models

Download onsemi NCV4274CST33T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.542
$ 0.705
Stock
337,002
1,406,151
Authorized Distributors
6
6
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Output Voltage
3.3 V
3.3 V
Output Current
400 mA
400 mA
Dropout Voltage
250 mV
1.27 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
-
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCV4274CST33T3G provided by its distributors.

60dB(100Hz) 250¦ÌA Fixed 400mA 1 3.3V 4.5V 3.3V 40V 500mV@ 250mA 20mV 25mV SOT-223
LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
Ldo Regulator, 400 Ma, 40 V, 125 Μa I Q 3.3V/ Reel |Onsemi NCV4274CST33T3G
Fixed Positive Standard Regulator, 3.3V, PDSO4
IC REG LINEAR 3.3V 400MA SOT-223
Low voltage differential Regulator (LDO)
RES SMD 127K OHM 1% 1/16W 0402
LDO REGULATOR, 400 MA, LOW DROPOUT 3.3V;
LDO Voltage Regulators 3.3V/400MA LDO
Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 3.37V 6.5mm 400mA -40C~150C TJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd