onsemi NCV4269ADW50G

LDO Regulator, 150 mA, 45 V, 190 µA IQ, with Delay, Adjustable Reset, and Sense Output 5.0 V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4269ADW50G.

IHS

Datasheet23 pages6 years ago

onsemi

Augswan

CAD Models

Download onsemi NCV4269ADW50G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
Stock
27,494
196,937
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Min Input Voltage
6 V
6 V
Max Input Voltage
26 V
26 V
Min Output Voltage
5 V
5 V
Max Output Voltage
-
-
Accuracy
2 %
2 %
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-04-10
LTD Date2013-10-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, LDO, 150 mA, with Delay, Adjustable Reset and Sense Output 5.0 V
NCV4299A Series 150 mA 5 V Fixed Output SMT LDO Voltage Regulator - SOIC-14
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 150mA 1.5mm 220mV
STMicroelectronicsL4949EPTR-E
Fixed LDO Voltage Regulator, AEC-Q100, 6V to 28V, 300mV drop, 5V/100mA out, WSOIC-20
STMicroelectronicsL4949EP013TR
L4949 Series 100 mA 5 V Fixed Output Multifunction VLDO Regulator - SOIC-20W
Texas InstrumentsUA723CNSR
150-mA, 40-V, adjustable linear voltage regulator 14-SOP 0 to 70

Descriptions

Descriptions of onsemi NCV4269ADW50G provided by its distributors.

LDO Regulator, 150 mA, 45 V, 190 µA IQ, with Delay, Adjustable Reset, and Sense Output 5.0 V
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO20
IC REG LDO 5V 0.15A 20SOIC
IC REG LINEAR 5V 150MA 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd