onsemi NCV33269DTRKG

55dB(120Hz) Adjustable 800mA 1 1.25V 2.5V 18.65V 20V 1.35V@ 800mA 0.5% 0.3% TO-252 , 2.38mm
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33269DTRKG.

IHS

Datasheet15 pages4 years ago

Master Electronics

HQonline

Inventory History

3 month trend:
-28.51%

CAD Models

Download onsemi NCV33269DTRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.294
$ 0.294
Stock
153,695
765,764
765,764
Authorized Distributors
6
6
6
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
1.25 V
1.25 V
1.25 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC33269 Series 800 mA 3.3 V Fixed Output Surface Mount LDO Regulator - TO-252
MC33269 Series 800 mA 5 V Fixed Output SMT LDO Regulator - TO-252
MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Regulator - TO-252

Descriptions

Descriptions of onsemi NCV33269DTRKG provided by its distributors.

55dB(120Hz) Adjustable 800mA 1 1.25V 2.5V 18.65V 20V 1.35V@ 800mA 0.5% 0.3% TO-252 , 2.38mm
Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.25V Dropout, BIPolar, PSSO2
NCV33269DTRKG, LDO VOLTAGE REGULATOR, ADJUSTABLE 800MA, 12.24 V 1%, 3-PIN DPAK
Linear Voltage Regulator, 800 mA Vout: Adj
LDO Regulator Pos 0.8A Automotive 3-Pin(2+Tab) DPAK T/R
Ic, volt Regulator, adjustable,+1.25 To +15V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi NCV33269DTRKG
Low voltage differential Regulator (LDO)
IC REG LINEAR POS ADJ 800MA DPAK
NCV33269 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 1.1V 2.38mm 800mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd