onsemi NCV33269DTRK5.0G

Linear Voltage Regulator, 800 Ma Vout: 5.0 V/ Reel Rohs Compliant: Yes |Onsemi NCV33269DTRK5.0G
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33269DTRK5.0G.

IHS

Datasheet15 pages4 years ago

Master Electronics

HQonline

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi NCV33269DTRK5.0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.244
$ 0.244
Stock
239,756
1,165,441
1,165,441
Authorized Distributors
6
6
6
Min Input Voltage
6.5 V
6.5 V
6.5 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC33269 Series 800 mA 3.3 V Fixed Output Surface Mount LDO Regulator - TO-252
MC33269 Series 800 mA 5 V Fixed Output SMT LDO Regulator - TO-252
MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Regulator - TO-252

Descriptions

Descriptions of onsemi NCV33269DTRK5.0G provided by its distributors.

Linear Voltage Regulator, 800 Ma Vout: 5.0 V/ Reel Rohs Compliant: Yes |Onsemi NCV33269DTRK5.0G
NCV33269DTRK5.0G, LDO VOLTAGE REGULATOR,800MA,5V 1%,MAXIMUM OF 20 VIN,3-PIN DPAK
LDO Regulator Pos 5V 0.8A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
Fixed Positive LDO Regulator, 5V, 1.35V Dropout, BIPolar, PSSO2
LDO Voltage Regulators ANA 0.8A 5V LDO VREG
Low voltage differential Regulator (LDO)
onsemi LDO, 5 V, 800mA, , DPAK, , 3
NCV33269 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 1.1V 2.38mm 800mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV33269DTRK-5.0G