onsemi NCV33164D-3R2G

NCV33164D-3R2G, Voltage Supervisor 4.45V max., 8-Pin SOIC | ON Semiconductor NCV33164D-3R2G
$ 0.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33164D-3R2G.

IHS

Datasheet16 pages4 years ago

RS (Formerly Allied Electronics)

onsemi

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV33164D-3R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.469
Stock
199,262
113,475
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
2.71 V
2.71 V
Overvoltage Threshold
2.8 V
2.8 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Processor Supervisor 3.075V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Microcontroller Mcu Voltage Supervisor 45 Ua, 5.5V 8-SOIC
Processor Supervisor 2.625V 3V/3.3V/5V 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi NCV33164D-3R2G provided by its distributors.

NCV33164D-3R2G, Voltage Supervisor 4.45V max., 8-Pin SOIC | ON Semiconductor NCV33164D-3R2G
IC SENSOR UNDERVOLTAGE 3V 8SOIC / Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Processor Supervisor 2.71V 1 Automotive AEC-Q100 8-Pin SOIC N T/R
Lead Free Active Low Active DUAL Simple Reset/Power-On Reset Supervisor 125C 24muA 700mW 5mm
Voltage Supervisor, Undervoltage Sensing Circuit, Micropower, with Open Collector Output, Qualified for 3.0 V Systems 2.65 V, Active Low
The MC34164 series are undervoltage sensing circuits specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is required. These devices offer the designer an economical solution for low voltage detection with a single external resistor. The MC34164 series

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV33164D3R2G