onsemi MC33164D-3R2G

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33164D-3R2G.

IHS

Datasheet16 pages4 years ago

Master Electronics

Augswan

onsemi

iiiC

Inventory History

3 month trend:
-9.17%

CAD Models

Download onsemi MC33164D-3R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.299
$ 0.286
Stock
236,192
281,740
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
2.71 V
2.71 V
Overvoltage Threshold
2.8 V
2.8 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
NCV33164D-3R2G, Voltage Supervisor 4.45V max., 8-Pin SOIC | ON Semiconductor NCV33164D-3R2G
Processor Supervisor 3.075V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Microcontroller Mcu Voltage Supervisor 45 Ua, 5.5V 8-SOIC
Processor Supervisor 2.625V 3V/3.3V/5V 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi MC33164D-3R2G provided by its distributors.

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.7V, BIPolar, PDSO8
MC33164 Series 2.71 V SMT Micropower Undervoltage Sensing Circuit - SOIC-8
VOLTAGE SUPERVISOR, 10V, SOIC-8; Threshold Voltage: 2.71V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: -; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay Time:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33164D3R2G