onsemi NCV303LSN29T1G

NCP303 Series 2.9 V Threshold 10 V Supply CMOS Voltage Detector - TSOP-5
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV303LSN29T1G.

IHS

Datasheet27 pages4 years ago

onsemi

Electro Sonic

Augswan

Mouser

Inventory History

3 month trend:
+27.76%

CAD Models

Download onsemi NCV303LSN29T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP303 Series 2.9 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP303 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP302 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Descriptions

Descriptions of onsemi NCV303LSN29T1G provided by its distributors.

NCP303 Series 2.9 V Threshold 10 V Supply CMOS Voltage Detector - TSOP-5
Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive 5-Pin TSOP T/R
Voltage Detector Series with Programmable Delay - Auto Rated
VOLTAGE DETECTOR, AEC-Q100, 2.9V, TSOP-5; Threshold Voltage: 2.9V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 800mV; Supply Voltage Max: 10V; Reset Type: Active-Low, Open-Drain; Digital IC Case: TSOP; No. of

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV303LSN29T1G.