Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP302LSN30T1G

NCP302 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

$ 0.244
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP302LSN30T1G.

IHS

Datasheet27 pages5 years ago

HQonline

Augswan

onsemi

Upverter

CAD Models

Download onsemi NCP302LSN30T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.365
$ 0.365
Stock
856,254
1,355,034
1,355,034
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
2.94 V
2.94 V
2.94 V
Overvoltage Threshold
3.06 V
3.06 V
3.06 V
Watchdog Timer
No
No
No
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
10 V
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

NCP300 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP303 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP300 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Descriptions

Descriptions of onsemi NCP302LSN30T1G provided by its distributors.

NCP302 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Voltage Detector Series with Programmable Delay and Complementary Output 3.0 V, Reset Low
Processor Supervisor 3V 1 Active Low 5-Pin TSOP T/R
ROHS3Compliant Tape & Reel (TR) NCP302 DETECTION THRESHOLD VOLTAGE IS 3.0V supervisor 1.5V 3mm Adjustable/Selectable 1.3muA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP302LSN30T1G.