Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP303LSN27T1G

NCP303 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
$ 0.188
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP303LSN27T1G.

Augswan

Datasheet26 pages12 years ago

IHS

HQonline

onsemi

Upverter

Inventory History

3 month trend:
-23.94%

CAD Models

Download onsemi NCP303LSN27T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

NCP300 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP302 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP301 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Descriptions

Descriptions of onsemi NCP303LSN27T1G provided by its distributors.

NCP303 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Processor Supervisor 2.7V 1 Active Low/Open Drain 5-Pin TSOP T/R / IC VOLTAGE DETECT 2.7V 5TSOP
Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 2.7 V, Reset Low
V DETECTR, 2.7VTH, OP DRN, ACT LW, 5TSOP; Threshold Voltage: 2.7V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 800mV; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: TSOP; No. of Pins: 5Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP303LSN27T1G.