onsemi NCV2931ADT5.0RKG

LDO Regulator, 100 mA, Low Dropout, Ultra-High PSRR 5.0 V
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV2931ADT5.0RKG.

IHS

Datasheet27 pages4 years ago

HQonline

Farnell

onsemi

Future Electronics

Inventory History

3 month trend:
-5.02%

CAD Models

Download onsemi NCV2931ADT5.0RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.499
Stock
1,925,883
593,496
Authorized Distributors
6
4
Min Input Voltage
6 V
6 V
Max Input Voltage
26 V
26 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
100 mA
100 mA
Dropout Voltage
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%
LM2931 Series 5 V Fixed Output 100 mA SMT LDO Voltage Regulator - TO-252-3
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%

Descriptions

Descriptions of onsemi NCV2931ADT5.0RKG provided by its distributors.

LDO Regulator, 100 mA, Low Dropout, Ultra-High PSRR 5.0 V
90dB(120Hz) 1mA Fixed 100mA 1 5V 2.5V 5V 26V 600mV@ 100mA 50mV 30mV TO-252 , 2.38mm
100mA 90dB@(120Hz) null 5V positive 26V DPAK-3 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 5V 0.1A Automotive 3-Pin(2+Tab) DPAK T/R
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO2
Ic, volt Regulator, fixed,+5V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi NCV2931ADT5.0RKG
Adjustable Output, Load Dump Protection
NCV2931 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 160mV 6.54mm 100mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV2931ADT-5.0RKG