onsemi LM2931ADT-5.0RKG

LM2931 Series 5 V Fixed Output 100 mA SMT LDO Voltage Regulator - TO-252-3
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2931ADT-5.0RKG.

IHS

Datasheet27 pages4 years ago

HQonline

onsemi

Augswan

element14 APAC

Inventory History

3 month trend:
-9.09%

CAD Models

Download onsemi LM2931ADT-5.0RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.418
$ 0.418
Stock
494,938
60,888
60,888
Authorized Distributors
6
3
3
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
160 mV
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%
LDO Regulator, 100 mA, Low Dropout, Ultra-High PSRR 5.0 V, ±5.0%
LP2950 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252

Descriptions

Descriptions of onsemi LM2931ADT-5.0RKG provided by its distributors.

LM2931 Series 5 V Fixed Output 100 mA SMT LDO Voltage Regulator - TO-252-3
LM2931A Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 160mV 2.38mm 100mA -40C~125C
LDO, FIXED, 5V, 0.1A, TO-252-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 160mV; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931ADT5.0RKG