onsemi NCV2574DW-ADJR2G

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
$ 1.226
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV2574DW-ADJR2G.

IHS

Datasheet27 pages3 years ago

onsemi

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV2574DW-ADJR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 1.226
Stock
110,252
130,030
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
1.8 A
1.8 A
Switching Frequency
52 kHz
52 kHz
Min Input Voltage
7 V
7 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
Efficiency
77 %
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-06-20
LTD Date2022-12-20
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Texas InstrumentsLM2574MX-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574MX-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574MX-ADJ
SIMPLE SWITCHER 4V to 40V, 0.5A Step-Down DC/DC Switching Regulator 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi NCV2574DW-ADJR2G provided by its distributors.

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, PDSO16
REG, SWITCHING, 0.5A ADJ, SO-16-16; Topology:Buck (Step Down); Input Voltage Min:4.75V; Input Voltage Max:40V; No. of Outputs:1Outputs; DC / DC Converter IC Case:WSOIC; No. of Pins:16Pins; Output Current:500mA; Output Vo
Ic, Step-Down Regulator, 16-Soic, Full Reel; Tensión De Entrada Mín.:4.75V; Tensión De Entrada Máx.:40V; Núm. De Salidas:1; Tipo De Conversor Ci Dc/Dc:Soic; Núm. De Contactos:16; Corriente De Salida:500Ma; Tensión De Salida Máx.:37V |Onsemi NCV2574DW-ADJR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV2574DW-ADJR2G.
  • NCV2574DW-ADJR2G..