Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2574MX-ADJ/NOPB

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574MX-ADJ/NOPB.

Augswan

Datasheet34 pages11 years ago

Texas Instruments

Verical

Farnell

HQonline

Inventory History

3 month trend:
+981%

CAD Models

Download Texas Instruments LM2574MX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Texas InstrumentsLM2574M-5.0
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574M-3.3/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574M-12
SIMPLE SWITCHER 4V to 40V, 0.5A Step-Down DC/DC Switching Regulator 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM2574MX-ADJ/NOPB provided by its distributors.

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
IC REG BUCK ADJ 500MA 14SOIC "Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 500mA 14-SOIC (0.295"", 7.50mm Width)"
Buck Converter, Adjustable 52kHz, 37V In, 40V Max, 4V Out, SOIC-14, SMD, Adhesive Mount, 2.35mm H
1.8 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PDSO14
Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 0.5A 14-Pin SOIC W T/R
DC/DC CONV, BUCK, 52KHZ, SOIC-14; Topologie: Buck (Abaisseur); Tension, entrée min.: 4V; Tension, entrée max..: 40V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 14Broche(s
DC/DC CONV, BUCK, 52KHZ, SOIC-14; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:40V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOIC; No. of Pins:14Pins; Output Current:500mA; Output Voltage Min:1.23V; Output Voltage Max:37V; Switching Frequency:52kHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574MX-ADJ/NOPB .
  • LM2574MX-ADJNOPB