onsemi NCS2202SN1T1G

Ic, volt Comparator, single, cmos, tsop, 5Pin, plastic Rohs Compliant: Yes |Onsemi NCS2202SN1T1G
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2202SN1T1G.

IHS

Datasheet19 pages8 years ago

Upverter

onsemi

Augswan

Inventory History

3 month trend:
+3.85%

CAD Models

Download onsemi NCS2202SN1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCS2200A Series 6 V 1 pA Surface Mount Low Voltage Comparator - SOT-23-5
NCS2200 Series 6 V 1 pA Surface Mount Low Voltage Comparator - SOT-23-5
Comparator Single R-R I/O 6V 6-Pin TSOP T/R

Descriptions

Descriptions of onsemi NCS2202SN1T1G provided by its distributors.

Ic, volt Comparator, single, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Onsemi NCS2202SN1T1G
NCS2202 Series 6 V 1 pA Open-Drain Rail-to-Rail Low Voltage Comparator - TSOP-5
Comparator Single R-R I/O 6V 5-Pin TSOP T/R
NCS2202SN1T1G COMPARATOR, OPEN DRAIN O/P, 35US 0.85 - 6 V 5-PIN SOT-23
Comparator, 1 Func, 8000uV Offset-Max, 1100ns Response Time, CMOS, PDSO5
COMPARATOR, SINGLE, OPEN DRAIN, SOT-23-5; Comparator Type: Low Voltage; No. of Comparators: 1 Comparator; Response Time: -; Supply Voltage Range: 0.85V to 6V; Comparator Case Style: SOT-23; No. of Pins: 5Pins; IC Output Type: O
The NCS2200 series is an in industry first sub-one volt low power comparator family. These devices consume only 10uA of supply current. They are guaranteed to operate at a low voltage of 0.85V which allows them to be used in systems that require less than 1.0V and are fully operational up to 6.0V which makes them convenient for use in both 3.0V and 5.0V systems. Additional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd