onsemi NCS20092DR2G

Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz, Dual
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS20092DR2G.

IHS

Datasheet25 pages5 years ago

Master Electronics

onsemi

Augswan

Future Electronics

Inventory History

3 month trend:
+610%

CAD Models

Download onsemi NCS20092DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2016-01-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MicrochipMCP6232-E/SN
MCP6232 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6232T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6232T-E/SN; 2; 5 mV; 1.8 V - 6 V; 1 pA
STMicroelectronicsTSV622IDT
TSV622 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - SOIC-8
onsemiMC34072AD
Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC
Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Dual
Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz

Descriptions

Descriptions of onsemi NCS20092DR2G provided by its distributors.

Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz, Dual
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC, IC OPAMP GP 2 CIRCUIT
ROHS3Compliant e3 Tin (Sn) Tape & Reel (TR) op amp amplifier circuit 1pA 500muV 350kHz -40C~125C
Opamp, 350Khz, -40 To 125Deg; No. Of Channels:2Channels; Gain Bandwidth Product:350Khz; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:500Μv Rohs Compliant: Yes |Onsemi NCS20092DR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd