onsemi NCS20062DR2G

Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Dual
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS20062DR2G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet27 pages5 years ago

IHS

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
-6.07%

CAD Models

Download onsemi NCS20062DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2016-01-13
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MicrochipMCP6272-E/SN
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6275-E/SN
MCP6275 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
NCV33202 Series 2.2 MHz Low Voltage, Rail-to-Rail Operational Amplifier - SOIC-8
Texas InstrumentsLMV342IDR
Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of onsemi NCS20062DR2G provided by its distributors.

Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Dual
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC, IC OPAMP GP 2 CIRCUIT
onsemi General Purpose Op Amp, Dual Channel, SOIC Package, Single Supply, SMD, 8-Pin
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
ON SEMICONDUCTOR NCS20062DR2G Operational Amplifier, 3 MHz, 2 Amplifier, 1.2 V/s, 1.8V to 5.5V, SOIC, 8 Pins
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8
Dual 1pA 1.2V/us 3MHz Rail-to-rail input, rail-to-rail output 3.5mV SOIC-8 Operational Amplifier ROHS
OP-AMP, 3MHZ, 1.2V/US, 0.0035V, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 1.2V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Amplifiers: 2Amplifiers

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd