onsemi NCP81253MNTBG

NCP81253: 5 V MOSFET Driver Compatible with Single-Phase IMVP8 Controllers, DFN8
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP81253MNTBG.

IHS

Datasheet11 pages11 years ago

HQonline

JRH Electronics

Inventory History

3 month trend:
+0.05%

CAD Models

Download onsemi NCP81253MNTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IC GATE DRVR HALF-BRIDGE 8DFN / Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Tape & Reel (TR) NCP81151 Half-Bridge 2010 gate driver 25ns -40C~150C TJ 4.7mA 0.6V 3.3V
ROHS3Compliant Obsolete N-Channel MOSFET Surface Mount IC Gate Driver 0.6V 3.3V 0C~150C TJ 16ns 11ns
LittelfuseIX4427MTR
IC GATE DRVR LOW-SIDE 8DFN / Low-Side Gate Driver IC Non-Inverting 8-DFN (3x3)
MicrochipMIC4604YMT-TR
Tape & Reel (TR) MIC4604 Half-Bridge 2014 gate driver 20ns 125C 1.5A 1A 0.8V 2.2V
1.5A single MOSFET driver, 2x2 QFN | Microchip Technology Inc. MCP14A0152T-E/MAY

Descriptions

Descriptions of onsemi NCP81253MNTBG provided by its distributors.

NCP81253: 5 V MOSFET Driver Compatible with Single-Phase IMVP8 Controllers, DFN8
16ns 2 4.5V 20ns(Typ) 5.5V 700mV,3.4V Non-Inverting MOSFET,N 11ns DFN , 2mm*2mm*950¦Ìm
Half Bridge MOSFET 4.5V~5.5V DFN-8(2x2) Gate Drive ICs ROHS
Buffer/Inverter Based MOSFET Driver, PDSO8
Tape & Reel (TR) Half-Bridge 2008 ACTIVE (Last Updated: 2days ago) gate driver 16ns 11ns -40C~150C TJ 0.7V 3.4V
MOSFET DRVR 2-OUT Hi/Lo Side Non-Inv 8-Pin DFN T/R
Avnet Japan
NCP81253 - MOSFET DRIVER COMPATI
Professional Power Management (PMIC)
MOSFET DRIVER, DUAL, HIGH/LOW, DFN-8; Driver Configuration:High Side and Low Side; Peak Output Current:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DFN; No. of Pins:8Pins; Input Delay:15ns; Outp

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd