Littelfuse IX4427MTR

IC GATE DRVR LOW-SIDE 8DFN / Low-Side Gate Driver IC Non-Inverting 8-DFN (3x3)
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IX4427MTR.

ODG (Origin Data Global)

Datasheet13 pages9 years ago

SHENGYU ELECTRONICS

JRH Electronics

TME

Inventory History

3 month trend:
-19.05%

CAD Models

Download Littelfuse IX4427MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipTC4428AEMF
IC GATE DRVR LOW-SIDE 8DFN "Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN-S (6x5)"
MicrochipTC4427EMF713
ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 6mm 0.8V 2.4V 1.5A 1.5A -40C~150C TJ
MOSFET Gate Driver for Notebook Power Systems
IC GATE DRVR HALF-BRIDGE 8DFN / Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Tape & Reel (TR) ADP3110A Half-Bridge 2007 gate driver 55ns 0C~150C TJ 1A 0.8V 2V
MicrochipMIC4604YMT-TR
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin TDFN EP T/R

Descriptions

Descriptions of Littelfuse IX4427MTR provided by its distributors.

IC GATE DRVR LOW-SIDE 8DFN / Low-Side Gate Driver IC Non-Inverting 8-DFN (3x3)
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin DFN EP T/R
30 V 1.5 A Surface Mount Dual Low-Side Ultrafast MOSFET Drivers - DFN-8 (3x3)
GATE DRIVER IC, 4.5-35V, 2 CH, DFN-8;
Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8
1.5A Dual Non-inverting Low Side Gate Dr;
IXYS MOSFET Driver, 8-Pin, DFN Package
ROHS3Compliant Active N-Channel P-Channel MOSFET Surface Mount gate driver 0.8V 2.4V 1.5A 1.5A 150C 10ns 8ns
DUAL NON-INVRTNG LOW-SIDE ULTR DRVR 1.5A
IC MOSFET DVR NONINV 1.5A 8-DFN
Type = Low Side / Outputs = 2 / Configuration = Dual / Configuration = Non-Inverting / Rise Time ns = 30 / Fall Time ns = 30 / Output Current A = 1.5 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DFN / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 0.85 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN