onsemi NCP81151BMNTBG

IC GATE DRVR HALF-BRIDGE 8DFN / Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP81151BMNTBG.

Newark

Datasheet9 pages10 years ago
Datasheet9 pages10 years ago

IHS

Upverter

Inventory History

3 month trend:
+45.80%

CAD Models

Download onsemi NCP81151BMNTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-12-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) NCP81151 Half-Bridge 2010 gate driver 25ns -40C~150C TJ 4.7mA 0.6V 3.3V
ROHS3Compliant Obsolete N-Channel MOSFET Surface Mount IC Gate Driver 0.6V 3.3V 0C~150C TJ 16ns 11ns
Tape & Reel (TR) NCP81161 Half-Bridge 2012 gate driver 16ns 11ns 0C~150C TJ 1V 2V 1mm

Descriptions

Descriptions of onsemi NCP81151BMNTBG provided by its distributors.

IC GATE DRVR HALF-BRIDGE 8DFN / Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
NCP81151B Series 5.5 V High Performance Dual MOSFET Gate Driver - DFN-8
MOSFET DRIVER, LOW/HIGH SIDE, DFN-8; Driver Configuration: High Side and Low Side; Peak Output Current: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DFN; No. of Pins: 8Pins; Input Delay: 25ns; Outpu

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP81151BMNTBG.