onsemi NCP81145MNTBG

16ns 2 4.5V 40ns 5.5V 600mV, 3.3V Non-Inverted-Phase MOSFET, N 11ns DFN 2mm*2mm*950¦Ìm
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP81145MNTBG.

IHS

Datasheet10 pages12 years ago

Master Electronics

Inventory History

3 month trend:
+73.46%

CAD Models

Download onsemi NCP81145MNTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IC GATE DRVR HALF-BRIDGE 8DFN / Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Tape & Reel (TR) NCP81151 Half-Bridge 2010 gate driver 25ns -40C~150C TJ 4.7mA 0.6V 3.3V
Tape & Reel (TR) NCP81161 Half-Bridge 2012 gate driver 16ns 11ns 0C~150C TJ 1V 2V 1mm
MOSFET Driver, VR12.5 Compatible Synchronous Buck MOSFET Driver
NCP81253: 5 V MOSFET Driver Compatible with Single-Phase IMVP8 Controllers, DFN8
Tape & Reel (TR) NCP81062 Half-Bridge 2010 gate driver 40ns 0C~150C TJ 12.2mA 1V 2V

Descriptions

Descriptions of onsemi NCP81145MNTBG provided by its distributors.

16ns 2 4.5V 40ns 5.5V 600mV,3.3V Non-Inverted-Phase MOSFET,N 11ns DFN 2mm*2mm*950¦Ìm
VR12.5 Buck MOSFET Driver Buck MOSFET Driver
Half Bridge Based MOSFET Driver, PDSO8
Tape & Reel (TR) Half-Bridge 2013 ACTIVE (Last Updated: 1day ago) gate driver 16ns 11ns -40C~150C TJ 0.6V 3.3V
GATE DRIVERS, -40 TO 125DEG C;
Gate Drivers, -40 To 125Deg C; No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Half Bridge; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Dfn; Ic Mounting:Surface Mount; Input Type:Non-Inverting Rohs Compliant: Yes |Onsemi NCP81145MNTBG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd