| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | NCP700BSN25T1G | 150,000 | 1362 | |||||||||
| Rochester Electronics | NCP700BSN25T1G | 153,000 | 6h | |||||||||
| Farnell | NCP700BSN25T1G. | 0 | 3K | Tape & Reel | 6h | |||||||
| Mouser | 863-NCP700BSN25T1G | 2,875 | 1 | Tape & Reel | ||||||||
| Microchip USA | NCP700BSN25T1G | 1,523 | 3500 | 23h |
Download onsemi NCP700BSN25T1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi NCP700BSN25T1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: