Texas Instruments TLV70033DDCT

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70033DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet36 pages11 years ago
Datasheet35 pages13 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages21 years ago

Newark

Farnell

Augswan

element14

Inventory History

3 month trend:
+416%

CAD Models

Download Texas Instruments TLV70033DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.091
Stock
707,911
5,778,690
Authorized Distributors
4
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
200 mA
200 mA
Dropout Voltage
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
TSOT
Number of Pins
5
5
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLV70033QDDCRQ1
Automotive 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70025DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70025DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
STMicroelectronicsLDK120M10R
LDK120 Series 200 mA 1 V Fixed Output Low Noise LDO Regulator - SOT-23-5
STMicroelectronicsLDK120M31R
LDK120 Series 200 mA 3.1 V Fixed Output LDO Linear Voltage Regulator - SOT-23-5
STMicroelectronicsLDK120M25R
LDK120 Series 200 mA 2.5 V Fixed Output Low Noise LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV70033DDCT provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
3.3V LDO Regulator, 200mA, 5.5V In, 68dB PSRR, SOT-23-5
LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT-23 T/R
Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, PMOS, PDSO5
IC REG LINEAR 3.3V 200MA SOT23-5
LDO Voltage Regulators 200mA Low IQ LDO Reg for Portables
Texas Instruments LDOVoltage regulator chip, 3.3 Voutput, 860mAmaximum output, single output, SOT-23, surface mount, 5needle
TLV700 200MA LOW-IQ LOW-DROPOUT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV70033DDCT .
  • TLV70033DDCT.