Texas Instruments TLV70025DDCT

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70025DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet36 pages11 years ago
Datasheet35 pages13 years ago
Datasheet33 pages15 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages21 years ago

Newark

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-6.76%

CAD Models

Download Texas Instruments TLV70025DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.081
Stock
540,144
395,851
Authorized Distributors
4
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
200 mA
200 mA
Dropout Voltage
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV70025QDDCRQ1
Automotive 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70022DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70019DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
STMicroelectronicsLDK120M10R
LDK120 Series 200 mA 1 V Fixed Output Low Noise LDO Regulator - SOT-23-5
STMicroelectronicsLDK120M31R
LDK120 Series 200 mA 3.1 V Fixed Output LDO Linear Voltage Regulator - SOT-23-5
STMicroelectronicsLDK120M25R
LDK120 Series 200 mA 2.5 V Fixed Output Low Noise LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV70025DDCT provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
68dB(1kHz) 55μA positive electrode Fixed 200mA 1 2.5V 2V 2.5V 5.5V 250mV@ 200mA 1mV 1mV SOT-23-THIN SMD mount,glue mount 1mm(height)
TLV70025 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 175mV 1.1mm 200mA 500mW
Ic, Ldo, 200Ma, 2.5V, 5Sot23; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV70025DDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV70025DDCT .
  • TLV70025DDCT.