onsemi NCP630GD2TR4

IC REG LINEAR 3.47V 3A D2PAK-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5
$ 0.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP630GD2TR4.

IHS

Datasheet11 pages6 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP630GD2TR4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 0.634
$ 0.634
Stock
237,266
177,262
177,262
Authorized Distributors
2
6
6
Min Input Voltage
5 V
5 V
5 V
Max Input Voltage
7 V
7 V
7 V
Polarity
-
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.47 V
3.47 V
3.47 V
Output Current
3 A
3 A
3 A
Dropout Voltage
1 V
1 V
1 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
-
5
5

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

IC REG LINEAR 3.47V 3A D2PAK-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 3A 1V
STMicroelectronicsLD29300P2MTR
LDO Regulator Pos 3A 6-Pin(5+Tab) P2PAK/A T/R - Tape and Reel (Alt: LD29300P2MTR)
Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PSSO5
Adjustable Positive LDO Regulator, 24V Min, 24V Max, 0.6V Dropout, BIPolar, PSSO5
Adjustable Positive LDO Regulator, 24V Min, 29.5V Max, 0.6V Dropout, BIPolar, PSSO5

Descriptions

Descriptions of onsemi NCP630GD2TR4 provided by its distributors.

IC REG LINEAR 3.47V 3A D2PAK-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5
LDO Regulator Pos 3.47V 3A 6-Pin(5+Tab) D2PAK T/R
IC REG LINEAR 3.47V 3A D2PAK-5
Tape & Reel (TR) Surface Mount Over Current Over Temperature Non-RoHS Compliant voltage regulator linear 3.557V 4.826mm 3A 0C~125C
NCP630GD2TR4, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd