onsemi LM2931CD2TR4G

Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PSSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2931CD2TR4G.

IHS

Datasheet28 pages5 years ago

onsemi

Augswan

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.352
Stock
182,046
320,635
Authorized Distributors
0
1
Case/Package
TO-263
TO-263
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Min Input Voltage
14 V
14 V
Max Input Voltage
40 V
40 V
Min Output Voltage
2.7 V
2.7 V
Max Output Voltage
29.5 V
29.5 V
Accuracy
5 %
5 %
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

LDO Regulator Pos 3.3V 0.07A Automotive 6-Pin(5+Tab) DDPAK Tube
STMicroelectronicsLD29300P2MTR
LDO Regulator Pos 3A 6-Pin(5+Tab) P2PAK/A T/R - Tape and Reel (Alt: LD29300P2MTR)
NCV4275C Series 42 V 450 mA SMT Integrated Low Dropout Regulator - D2PAK-5
Linear Voltage Regulator, 3 A, Ultra-High PSRR Vout: 3.47 V
Fixed Positive LDO Regulator, 3.47V, 1.25V Dropout, BIPolar, PSSO5
TC1265 Series 800 mA 2.5 V Fixed-Output CMOS LDO w/ Shutdown - TO-263-6

Descriptions

Descriptions of onsemi LM2931CD2TR4G provided by its distributors.

Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PSSO5
LM2931 Series 100 mA Adjustable Output Surface Mount LDO Regulator - D2PAK
100 mA, Adjustable Output, LDO Voltage Regulator with 60 V Load Dump Protection
LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%
LDO Regulator Pos 2.7V to 29.5V 0.1A 6-Pin(5+Tab) D2PAK T/R
Ana 0.1A Adj Out Ldo Reg Rohs Compliant: Yes
LDO, ADJ, 2.7V-29.5V, 0.1A, TO-263-5; Ou; LDO, ADJ, 2.7V-29.5V, 0.1A, TO-263-5; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 2.7V; Adju

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931CD2TR4G.