onsemi NCP585DSN12T1G

Pwr Sply Func, Voltage Regulator, Ldo, SOT-23, Vs 1.4 to 6V, Pd 250MW, Vo 1.2V, Vn 30UV
$ 0.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP585DSN12T1G.

IHS

Datasheet14 pages16 years ago

Newark

Farnell

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP585DSN12T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.382
Stock
1,636,181
326,437
Authorized Distributors
3
3
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
300 mA
300 mA
Min Input Voltage
1.4 V
1.4 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.2 V
-
Max Output Voltage
-
-
Accuracy
3 %
3 %
Dropout Voltage
480 mV
480 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCP585 Series 300 mA 1 V Fixed Output SMT Tri-Mode CMOS LDO Regulator-SOT-23-5
LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 T/R
Texas InstrumentsTLV70212DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV73312PDBVR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 0.8V to 5V 0.3A Automotive 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.3A SOT23-5
MCP1824 Series 3.3 V 300 mA Low Quiescent Current LDO Regulator-SOT-223-3

Descriptions

Descriptions of onsemi NCP585DSN12T1G provided by its distributors.

PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,VS 1.4 TO 6V, PD 250MW, VO 1.2V, VN 30UV
NCP585 Series 300 mA 1.2 V Fixed Output SMT Tri-Mode CMOS LDO Regulator-SOT-23-5
LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-23 T/R
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 250mW 300mA 1.3mm
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable Vout: 1.2 V; Active High w/Auto Discharge, LP and FT Mode
Fixed Positive LDO Regulator, 1.2V, 0.75V Dropout, CMOS, PDSO5
Output Type:fixed; Input Voltage Min:1.4V; Input Voltage Max:6V; Fixed Output Voltage Nom.:1.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300Ma; Dropout Voltage Vdo:750Mv; No. Of Pins:5Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP585DSN12T1G.