Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP585HSN10T1G

NCP585 Series 300 mA 1 V Fixed Output SMT Tri-Mode CMOS LDO Regulator-SOT-23-5
$ 0.343
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP585HSN10T1G.

IHS

Datasheet14 pages17 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP585HSN10T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-16
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,VS 1.4 TO 6V, PD 250MW, VO 1.2V, VN 30UV
LDO Regulator Pos 0.8V to 5V 0.3A Automotive 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.3A SOT23-5
Texas InstrumentsTLV73312PDBVR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
MCP1824 Series 3.3 V 300 mA Low Quiescent Current LDO Regulator-SOT-223-3
IC, LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,3V;300MA;ACCURACY,0.4%;SOT23-5
Texas InstrumentsTLV70212DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NCP585HSN10T1G provided by its distributors.

NCP585 Series 300 mA 1 V Fixed Output SMT Tri-Mode CMOS LDO Regulator-SOT-23-5
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 250mW 300mA 2.9mm
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable Vout: 1.0 V; Active High w/Auto Discharge, LP and FT Mode
Fixed Positive LDO Regulator, 1V, 0.75V Dropout, CMOS, PDSO5
IC REG LINEAR 1V 300MA SOT23-5
75dB 90μA positive electrode Fixed 300mA 1 1V 1.4V 1V 6V 700mV@ 300mA 70mV 0.2%/V SOT-23-5 SMD mount,glue mount 1.45mm(height)
LDO, FIXED, 1V, 0.3A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 1.4V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP585HSN10T1G.