onsemi NCP5661MN15T2G

Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.5 V
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5661MN15T2G.

IHS

Datasheet13 pages5 years ago

Master Electronics

onsemi

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP5661MN15T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 3.3 V
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.5 V
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 2.5 V
STMicroelectronicsLDFPVR
LDF Series 1 A 0.8 to 12 V ADJ Output SMT VLDO Voltage Regulator - DFN-6 (2 x 2)
STMicroelectronicsLDFPUR
LDF Series 1 A 0.8 to 12 V ADJ Output SMT VLDO Voltage Regulator - DFN-6 (3 x 3)
STMicroelectronicsLD39100PU12R
LD39100 Series 1 A 1.2 V Low Noise LDO Voltage Regulator - DFN-6 (3x3)

Descriptions

Descriptions of onsemi NCP5661MN15T2G provided by its distributors.

Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.5 V
LDO Regulator, 1 A, Low Noise, with Enable Vout: 1.5 V
NCP5661MN15T2G, LDO VOLTAGE REGULATOR, 1A, 1.5 V +/-2%, 2 TO 9 VIN, 6-PIN DFN
Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PDSO6
Ldo, Fixed, 1.5V, 1A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:9V; No. Of Outputs:1Outputs; Output Voltage - Nom:1.5V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Onsemi NCP5661MN15T2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd