STMicroelectronics LDFPUR

LDF Series 1 A 0.8 to 12 V ADJ Output SMT VLDO Voltage Regulator - DFN-6 (3 x 3)
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDFPUR.

HQonline

Datasheet34 pages12 years ago

TME

Inventory History

3 month trend:
+10.51%

CAD Models

Download STMicroelectronics LDFPUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsLDFPVR
LDF Series 1 A 0.8 to 12 V ADJ Output SMT VLDO Voltage Regulator - DFN-6 (2 x 2)
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 3.3 V
STMicroelectronicsLD39100PU12R
LD39100 Series 1 A 1.2 V Low Noise LDO Voltage Regulator - DFN-6 (3x3)
STMicroelectronicsST1L05BPUR
STMicroelectronics Linear Regulator, 2.45~2.55V Out, 1.3A Max, Single, DFN, SMD, 6-Pin
Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO6

Descriptions

Descriptions of STMicroelectronics LDFPUR provided by its distributors.

LDF Series 1 A 0.8 to 12 V ADJ Output SMT VLDO Voltage Regulator - DFN-6 (3 x 3)
LDFP Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 200mV 950mum 1A -40C~125C
LDO, ADJ O/P, 0.8-12V, 1A, DFN-6; Output Type: Adjustable; Input Voltage Min: 2.6V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: 12V; Output Current: 1A; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Max: 12V; Output Voltage Min: 800mV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics