onsemi NCV5661DT33RKG

NCV5661 Series 1 A 3.3 V Fixed Output Ultra-Fast LDO Linear Regulator -TO-252-5
$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV5661DT33RKG.

IHS

Datasheet13 pages5 years ago

Master Electronics

HQonline

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.57%

CAD Models

Download onsemi NCV5661DT33RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-08-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.2 V
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : Adj
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 3.3 V

Descriptions

Descriptions of onsemi NCV5661DT33RKG provided by its distributors.

NCV5661 Series 1 A 3.3 V Fixed Output Ultra-Fast LDO Linear Regulator -TO-252-5
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 3.3 V
Ldo, Fixed, 3.3V, 1A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:9V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Onsemi NCV5661DT33RKG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd